
ADG721BRMZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADG721BRMZ-REEL7TR-ND - Tape & Reel (TR) 505-ADG721BRMZ-REEL7CT-ND - Cut Tape (CT) 505-ADG721BRMZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG721BRMZ-REEL7 |
Description | IC SWITCH SPST-NO X 2 4OHM 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 4Ohm 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG721BRMZ-REEL7 Models |
Category | -3db Bandwidth 200MHz |
Manufacturer Analog Devices Inc. | Charge Injection 2pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 7pF, 7pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 250pA |
Switch Circuit SPST - NO | Crosstalk -97dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 4Ohm | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Channel-to-Channel Matching (ΔRon) 300mOhm | Supplier Device Package 8-MSOP |
Voltage - Supply, Single (V+) 1.8V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 14ns, 6ns (Typ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4641EUA+ | Analog Devices Inc./Maxim Integrated | 1 580 | MAX4641EUA+-ND | 93,02000 Kč | Similar |
| MAX4721EUA+ | Analog Devices Inc./Maxim Integrated | 1 234 | MAX4721EUA+-ND | 94,49000 Kč | Similar |
| MAX4731EUA+ | Analog Devices Inc./Maxim Integrated | 447 | 505-MAX4731EUA+-ND | 65,93000 Kč | Similar |
| MAX4741EUA+ | Analog Devices Inc./Maxim Integrated | 106 | MAX4741EUA+-ND | 113,39000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,53000 Kč | 66,53 Kč |
| 10 | 49,84500 Kč | 498,45 Kč |
| 25 | 45,67360 Kč | 1 141,84 Kč |
| 100 | 41,08320 Kč | 4 108,32 Kč |
| 250 | 38,89636 Kč | 9 724,09 Kč |
| 500 | 38,29070 Kč | 19 145,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 36,49233 Kč | 36 492,33 Kč |
| 2 000 | 35,59909 Kč | 71 198,18 Kč |
| 3 000 | 35,15160 Kč | 105 454,80 Kč |
| 5 000 | 34,65608 Kč | 173 280,40 Kč |
| Unit Price without VAT: | 66,53000 Kč |
|---|---|
| Unit Price with VAT: | 80,50130 Kč |




