
74HC2G14GV-Q100H | |
|---|---|
DigiKey Part Number | 1727-74HC2G14GV-Q100HTR-ND - Tape & Reel (TR) 1727-74HC2G14GV-Q100HCT-ND - Cut Tape (CT) 1727-74HC2G14GV-Q100HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC2G14GV-Q100H |
Description | IC INVERT SCHMITT 2CH 2INP 6TSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel Schmitt Trigger 6-TSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.3V ~ 1.5V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 21ns @ 6V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Grade Automotive |
Number of Circuits 2 | Qualification AEC-Q100 |
Number of Inputs 2 | Mounting Type Surface Mount |
Features Schmitt Trigger | Supplier Device Package 6-TSOP |
Voltage - Supply 2V ~ 6V | Package / Case SC-74, SOT-457 |
Current - Quiescent (Max) 1 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,26000 Kč | 6,26 Kč |
| 10 | 4,27500 Kč | 42,75 Kč |
| 25 | 3,78720 Kč | 94,68 Kč |
| 100 | 3,25760 Kč | 325,76 Kč |
| 250 | 3,00320 Kč | 750,80 Kč |
| 500 | 2,84970 Kč | 1 424,85 Kč |
| 1 000 | 2,72352 Kč | 2 723,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,56780 Kč | 7 703,40 Kč |
| 6 000 | 2,49157 Kč | 14 949,42 Kč |
| 9 000 | 2,45342 Kč | 22 080,78 Kč |
| 15 000 | 2,41110 Kč | 36 166,50 Kč |
| 21 000 | 2,38639 Kč | 50 114,19 Kč |
| 30 000 | 2,36262 Kč | 70 878,60 Kč |
| Unit Price without VAT: | 6,26000 Kč |
|---|---|
| Unit Price with VAT: | 7,57460 Kč |










