
TPS3850H50DRCR | |
|---|---|
DigiKey Part Number | 296-51940-2-ND - Tape & Reel (TR) 296-51940-1-ND - Cut Tape (CT) 296-51940-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3850H50DRCR |
Description | IC SUPERVISOR 1 CHANNEL 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3850H50DRCR Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout Adjustable/Selectable |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 10-VFDFN Exposed Pad |
Number of Voltages Monitored 1 | Supplier Device Package 10-VSON (3x3) |
Voltage - Threshold 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,29000 Kč | 52,29 Kč |
| 10 | 38,86700 Kč | 388,67 Kč |
| 25 | 35,49520 Kč | 887,38 Kč |
| 100 | 31,79100 Kč | 3 179,10 Kč |
| 250 | 30,02464 Kč | 7 506,16 Kč |
| 500 | 29,23552 Kč | 14 617,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 27,00140 Kč | 81 004,20 Kč |
| 6 000 | 26,47172 Kč | 158 830,32 Kč |
| Unit Price without VAT: | 52,29000 Kč |
|---|---|
| Unit Price with VAT: | 63,27090 Kč |








