
74HC161PW-Q100J | |
|---|---|
DigiKey Part Number | 1727-74HC161PW-Q100JTR-ND - Tape & Reel (TR) 1727-74HC161PW-Q100JCT-ND - Cut Tape (CT) 1727-74HC161PW-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC161PW-Q100J |
Description | IC BINARY COUNTER 4-BIT 16TSSOP |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 48 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,54000 Kč | 13,54 Kč |
| 10 | 9,54000 Kč | 95,40 Kč |
| 50 | 7,91540 Kč | 395,77 Kč |
| 100 | 7,41130 Kč | 741,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,05969 Kč | 12 649,23 Kč |
| 5 000 | 4,91467 Kč | 24 573,35 Kč |
| Unit Price without VAT: | 13,54000 Kč |
|---|---|
| Unit Price with VAT: | 16,38340 Kč |








