
TC7SB3157CFU,LF(CT | |
|---|---|
DigiKey Part Number | TC7SB3157CFULF(CTTR-ND - Tape & Reel (TR) TC7SB3157CFULF(CTCT-ND - Cut Tape (CT) TC7SB3157CFULF(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7SB3157CFU,LF(CT |
Description | IC MUX/DEMUX 1 X 2:1 US6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 1 x 2:1 US6 |
Datasheet | Datasheet |
EDA/CAD Models | TC7SB3157CFU,LF(CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer/Demultiplexer | |
Circuit | 1 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | US6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,05800 Kč | 20,58 Kč |
| 25 | 1,81440 Kč | 45,36 Kč |
| 100 | 1,53290 Kč | 153,29 Kč |
| 250 | 1,40100 Kč | 350,25 Kč |
| 500 | 1,32078 Kč | 660,39 Kč |
| 1 000 | 1,25463 Kč | 1 254,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,17316 Kč | 3 519,48 Kč |
| 6 000 | 1,13326 Kč | 6 799,56 Kč |
| 9 000 | 1,11329 Kč | 10 019,61 Kč |
| 15 000 | 1,09117 Kč | 16 367,55 Kč |
| 21 000 | 1,07822 Kč | 22 642,62 Kč |
| 30 000 | 1,06578 Kč | 31 973,40 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |










