Charge Pump Switching Regulator IC Negative Fixed -Vin 1 Output 60mA SC-74A, SOT-753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS6903YF5

DigiKey Part Number
3565-RS6903YF5TR-ND - Tape & Reel (TR)
3565-RS6903YF5CT-ND - Cut Tape (CT)
3565-RS6903YF5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS6903YF5
Description
IC REG CHARGE PUMP 60MA SOT23-5
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Negative Fixed -Vin 1 Output 60mA SC-74A, SOT-753
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
5.5V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
50kHz
Function
Ratiometric
Synchronous Rectifier
No
Output Configuration
Negative
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
SOT-23-5
Voltage - Input (Min)
1.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 970
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,82000 Kč8,82 Kč
106,11000 Kč61,10 Kč
255,44280 Kč136,07 Kč
1004,70990 Kč470,99 Kč
2504,36004 Kč1 090,01 Kč
5004,14836 Kč2 074,18 Kč
1 0003,97471 Kč3 974,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,75990 Kč11 279,70 Kč
6 0003,65477 Kč21 928,62 Kč
9 0003,60214 Kč32 419,26 Kč
15 0003,54382 Kč53 157,30 Kč
21 0003,50975 Kč73 704,75 Kč
30 0003,47697 Kč104 309,10 Kč
Manufacturers Standard Package
Unit Price without VAT:8,82000 Kč
Unit Price with VAT:10,67220 Kč