


74LVC1G126GW-Q100H | |
|---|---|
DigiKey Part Number | 1727-8420-2-ND - Tape & Reel (TR) 1727-8420-1-ND - Cut Tape (CT) 1727-8420-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G126GW-Q100H |
Description | IC BUFF NON-INVERT 5.5V 5-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G126GW-Q100H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | 5-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,59600 Kč | 15,96 Kč |
| 25 | 1,40280 Kč | 35,07 Kč |
| 100 | 1,18220 Kč | 118,22 Kč |
| 250 | 1,07592 Kč | 268,98 Kč |
| 500 | 1,01210 Kč | 506,05 Kč |
| 1 000 | 0,95961 Kč | 959,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,89458 Kč | 2 683,74 Kč |
| 6 000 | 0,86274 Kč | 5 176,44 Kč |
| 9 000 | 0,84680 Kč | 7 621,20 Kč |
| 15 000 | 0,82913 Kč | 12 436,95 Kč |
| 21 000 | 0,81880 Kč | 17 194,80 Kč |
| 30 000 | 0,80887 Kč | 24 266,10 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |










