
TPS62133AQRGTRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS62133AQRGTRQ1TR-ND - Tape & Reel (TR) 296-TPS62133AQRGTRQ1CT-ND - Cut Tape (CT) 296-TPS62133AQRGTRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62133AQRGTRQ1 |
Description | IC REG BUCK 5V 3A 16VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62133AQRGTRQ1 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Current - Output |
Series | Frequency - Switching 2.5MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier Yes |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Function Step-Down | Grade Automotive |
Output Configuration Positive | Qualification AEC-Q100 |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-VQFN (3x3) |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 17V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,32000 Kč | 61,32 Kč |
| 10 | 45,88200 Kč | 458,82 Kč |
| 25 | 41,98640 Kč | 1 049,66 Kč |
| 100 | 37,71930 Kč | 3 771,93 Kč |
| 250 | 35,68208 Kč | 8 920,52 Kč |
| 500 | 35,00388 Kč | 17 501,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 32,19644 Kč | 96 589,32 Kč |
| 6 000 | 31,58579 Kč | 189 514,74 Kč |
| Unit Price without VAT: | 61,32000 Kč |
|---|---|
| Unit Price with VAT: | 74,19720 Kč |






