Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A 16-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62133AQRGTTQ1

DigiKey Part Number
296-40835-2-ND - Tape & Reel (TR)
296-40835-1-ND - Cut Tape (CT)
296-40835-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62133AQRGTTQ1
Description
IC REG BUCK 5V 3A 16VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A 16-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS62133AQRGTTQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Current - Output
Series
Frequency - Switching
2.5MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Synchronous Rectifier
Yes
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Function
Step-Down
Grade
Automotive
Output Configuration
Positive
Qualification
AEC-Q100
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
16-VQFN (3x3)
Voltage - Input (Min)
3V
Base Product Number
Voltage - Input (Max)
17V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 211
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
177,79000 Kč77,79 Kč
1058,56200 Kč585,62 Kč
2553,76560 Kč1 344,14 Kč
10048,49530 Kč4 849,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25045,98052 Kč11 495,13 Kč
50044,46560 Kč22 232,80 Kč
75043,70701 Kč32 780,26 Kč
1 25042,86622 Kč53 582,78 Kč
1 75042,37480 Kč74 155,90 Kč
2 50041,90220 Kč104 755,50 Kč
Manufacturers Standard Package
Unit Price without VAT:77,79000 Kč
Unit Price with VAT:94,12590 Kč