
SI4355-B1A-FMR | |
|---|---|
DigiKey Part Number | 336-4141-2-ND - Tape & Reel (TR) 336-4141-1-ND - Cut Tape (CT) 336-4141-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4355-B1A-FMR |
Description | RF RX FSK/GFSK 283-350MHZ 20QFN |
Customer Reference | |
Detailed Description | EZRadio® RF Receiver FSK, GFSK, OOK 283MHz ~ 350MHz, 425MHz ~ 525MHz, 850MHz ~ 960MHz -116dBm 500kbps PCB, Surface Mount 20-QFN (3x3) |
Datasheet | Datasheet |
Category | Current - Receiving 10mA |
Manufacturer Silicon Labs | Data Interface PCB, Surface Mount |
Series | Antenna Connector PCB, Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.8V ~ 3.6V |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C |
Frequency 283MHz ~ 350MHz, 425MHz ~ 525MHz, 850MHz ~ 960MHz | Mounting Type Surface Mount |
Sensitivity -116dBm | Package / Case 20-VFQFN Exposed Pad |
Data Rate (Max) 500kbps | Supplier Device Package 20-QFN (3x3) |
Modulation or Protocol FSK, GFSK, OOK | Base Product Number |
Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI4355-C2A-GMR | Silicon Labs | 0 | SI4355-C2A-GMR-ND | 2,15398 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,31000 Kč | 95,31 Kč |
| 10 | 80,81500 Kč | 808,15 Kč |
| 25 | 75,89720 Kč | 1 897,43 Kč |
| 100 | 69,24860 Kč | 6 924,86 Kč |
| 250 | 65,32028 Kč | 16 330,07 Kč |
| 500 | 62,57026 Kč | 31 285,13 Kč |
| 1 000 | 59,99710 Kč | 59 997,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 56,84784 Kč | 142 119,60 Kč |
| Unit Price without VAT: | 95,31000 Kč |
|---|---|
| Unit Price with VAT: | 115,32510 Kč |




