


SN74HCS594QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74HCS594QPWRQ1TR-ND - Tape & Reel (TR) 296-SN74HCS594QPWRQ1CT-ND - Cut Tape (CT) 296-SN74HCS594QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS594QPWRQ1 |
Description | IC SR PUSH-PULL 8BIT 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS594QPWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,04000 Kč | 16,04 Kč |
| 10 | 11,45700 Kč | 114,57 Kč |
| 25 | 10,29840 Kč | 257,46 Kč |
| 100 | 9,02360 Kč | 902,36 Kč |
| 250 | 8,41780 Kč | 2 104,45 Kč |
| 500 | 8,05246 Kč | 4 026,23 Kč |
| 1 000 | 7,96748 Kč | 7 967,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,50411 Kč | 15 008,22 Kč |
| 4 000 | 7,30029 Kč | 29 201,16 Kč |
| 6 000 | 7,19822 Kč | 43 189,32 Kč |
| 10 000 | 7,08512 Kč | 70 851,20 Kč |
| 14 000 | 7,01903 Kč | 98 266,42 Kč |
| 20 000 | 6,95545 Kč | 139 109,00 Kč |
| Unit Price without VAT: | 16,04000 Kč |
|---|---|
| Unit Price with VAT: | 19,40840 Kč |







