
74HC14BQ,115 | |
|---|---|
DigiKey Part Number | 1727-3233-2-ND - Tape & Reel (TR) 1727-3233-1-ND - Cut Tape (CT) 1727-3233-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC14BQ,115 |
Description | IC INVERTER 6CH 1-INP 14DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
EDA/CAD Models | 74HC14BQ,115 Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 5.2mA, 5.2mA |
Series | Input Logic Level - Low 0.3V ~ 1.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.5V ~ 4.2V |
Part Status Active | Max Propagation Delay @ V, Max CL 21ns @ 6V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-DHVQFN (2.5x3) |
Features Schmitt Trigger | Package / Case 14-VFQFN Exposed Pad |
Voltage - Supply 2V ~ 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HCS14BQAR | Texas Instruments | 3 153 | 296-SN74HCS14BQARCT-ND | 9,03000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 3,00300 Kč | 30,03 Kč |
| 25 | 2,65400 Kč | 66,35 Kč |
| 100 | 2,26570 Kč | 226,57 Kč |
| 250 | 2,07880 Kč | 519,70 Kč |
| 500 | 1,96668 Kč | 983,34 Kč |
| 1 000 | 1,87428 Kč | 1 874,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,76026 Kč | 5 280,78 Kč |
| 6 000 | 1,70441 Kč | 10 226,46 Kč |
| 9 000 | 1,67643 Kč | 15 087,87 Kč |
| 15 000 | 1,64546 Kč | 24 681,90 Kč |
| 21 000 | 1,62735 Kč | 34 174,35 Kč |
| 30 000 | 1,60992 Kč | 48 297,60 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |











