Inverter IC 6 Channel Schmitt Trigger Input 14-WQFN (3x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCS14BQAR

DigiKey Part Number
296-SN74HCS14BQARTR-ND - Tape & Reel (TR)
296-SN74HCS14BQARCT-ND - Cut Tape (CT)
296-SN74HCS14BQARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCS14BQAR
Description
IC INVERT SCHMITT 6CH 1IN 14WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger Input 14-WQFN (3x2.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Schmitt Trigger Input
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
7.8mA, 7.8mA
Input Logic Level - Low
1V ~ 3V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
16ns @ 6V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-WQFN (3x2.5)
Package / Case
14-QFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 153
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,03000 Kč9,03 Kč
106,23600 Kč62,36 Kč
255,56880 Kč139,22 Kč
1004,82110 Kč482,11 Kč
2504,46584 Kč1 116,46 Kč
5004,25126 Kč2 125,63 Kč
1 0004,08012 Kč4 080,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,85635 Kč11 569,05 Kč
6 0003,74961 Kč22 497,66 Kč
9 0003,69614 Kč33 265,26 Kč
15 0003,63688 Kč54 553,20 Kč
21 0003,60227 Kč75 647,67 Kč
30 0003,56899 Kč107 069,70 Kč
Manufacturers Standard Package
Unit Price without VAT:9,03000 Kč
Unit Price with VAT:10,92630 Kč