Similar

74HC74BQ,115 | |
|---|---|
DigiKey Part Number | 1727-3335-2-ND - Tape & Reel (TR) 1727-3335-1-ND - Cut Tape (CT) 1727-3335-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC74BQ,115 |
Description | IC FF D-TYPE DBL 1-BIT 14-DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 37ns @ 6V, 50pF |
Manufacturer Nexperia USA Inc. | Trigger Type Positive Edge |
Series | Current - Output High, Low 5.2mA, 5.2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 6V |
Part Status Active | Current - Quiescent (Iq) 40 µA |
Function Set(Preset) and Reset | Input Capacitance 3.5 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 14-DHVQFN (2.5x3) |
Number of Bits per Element 1 | Package / Case 14-VFQFN Exposed Pad |
Clock Frequency 82 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HCS74BQAR | Texas Instruments | 3 609 | 296-SN74HCS74BQARCT-ND | 8,19000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,73800 Kč | 37,38 Kč |
| 25 | 3,30920 Kč | 82,73 Kč |
| 100 | 2,83470 Kč | 283,47 Kč |
| 250 | 2,60796 Kč | 651,99 Kč |
| 500 | 2,47230 Kč | 1 236,15 Kč |
| 1 000 | 2,36018 Kč | 2 360,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,22180 Kč | 6 665,40 Kč |
| 6 000 | 2,15408 Kč | 12 924,48 Kč |
| 9 000 | 2,12017 Kč | 19 081,53 Kč |
| 15 000 | 2,08260 Kč | 31 239,00 Kč |
| 21 000 | 2,06063 Kč | 43 273,23 Kč |
| 30 000 | 2,03951 Kč | 61 185,30 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |









