Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Similar
Parametric Equivalent
Parametric Equivalent

74HC138D-Q100HL | |
|---|---|
DigiKey Part Number | 1727-2458-2-ND - Tape & Reel (TR) 1727-2458-1-ND - Cut Tape (CT) 1727-2458-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC138D-Q100HL |
Description | IC DECODER/DEMUX 1 X 3:8 16-SO |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,32000 Kč | 6,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,62662 Kč | 6 566,55 Kč |
| 5 000 | 2,54537 Kč | 12 726,85 Kč |
| 7 500 | 2,50461 Kč | 18 784,58 Kč |
| 12 500 | 2,45952 Kč | 30 744,00 Kč |
| 17 500 | 2,43315 Kč | 42 580,12 Kč |
| 25 000 | 2,40780 Kč | 60 195,00 Kč |
| 62 500 | 2,35319 Kč | 147 074,38 Kč |
| Unit Price without VAT: | 6,32000 Kč |
|---|---|
| Unit Price with VAT: | 7,64720 Kč |








