
74HC237D-Q100J | |
|---|---|
DigiKey Part Number | 1727-74HC237D-Q100JTR-ND - Tape & Reel (TR) 1727-74HC237D-Q100JCT-ND - Cut Tape (CT) 1727-74HC237D-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC237D-Q100J |
Description | IC DECODER/DEMUX 1 X 3:8 16-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SO |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Nexperia USA Inc. | Voltage - Supply 2V ~ 6V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Decoder/Demultiplexer | Mounting Type Surface Mount |
Circuit 1 x 3:8 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Independent Circuits 1 | Supplier Device Package 16-SO |
Current - Output High, Low 5.2mA, 5.2mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HCS237QDRQ1 | Texas Instruments | 2 450 | 296-SN74HCS237QDRQ1CT-ND | 18,90000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 10,91900 Kč | 109,19 Kč |
| 25 | 9,80200 Kč | 245,05 Kč |
| 100 | 8,58190 Kč | 858,19 Kč |
| 250 | 8,00108 Kč | 2 000,27 Kč |
| 500 | 7,65084 Kč | 3 825,42 Kč |
| 1 000 | 7,54983 Kč | 7 549,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,23431 Kč | 15 585,77 Kč |
| 5 000 | 6,06842 Kč | 30 342,10 Kč |
| 7 500 | 5,98538 Kč | 44 890,35 Kč |
| 12 500 | 5,89335 Kč | 73 666,88 Kč |
| 17 500 | 5,83956 Kč | 102 192,30 Kč |
| 25 000 | 5,78784 Kč | 144 696,00 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |

