74HC138D/AUJ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 10,53000 Kč
Datasheet

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 6 349
Unit Price: 7,37000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 5,05000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2 110
Unit Price: 7,37000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 6,32000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 2 272
Unit Price: 7,58000 Kč
Datasheet

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 14 062
Unit Price: 7,37000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 583
Unit Price: 13,89000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2 481
Unit Price: 15,37000 Kč
Datasheet

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 19 446
Unit Price: 7,37000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 777
Unit Price: 12,63000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 1 999
Unit Price: 14,31000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 5,58061 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 47 727
Unit Price: 16,63000 Kč
Datasheet
PCA9551D,118
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC138D/AUJ

DigiKey Part Number
74HC138D/AUJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HC138D/AUJ
Description
IC DECODER/DEMUX 1 X 3:8 16-SO
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-SO
Datasheet
 Datasheet
EDA/CAD Models
74HC138D/AUJ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Decoder/Demultiplexer
Circuit
1 x 3:8
Independent Circuits
1
Current - Output High, Low
5.2mA, 5.2mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,48542 Kč6 213,55 Kč
5 0002,40774 Kč12 038,70 Kč
7 5002,36885 Kč17 766,38 Kč
12 5002,32576 Kč29 072,00 Kč
17 5002,30057 Kč40 259,97 Kč
25 0002,27635 Kč56 908,75 Kč
62 5002,22419 Kč139 011,88 Kč
Manufacturers Standard Package
Unit Price without VAT:2,48542 Kč
Unit Price with VAT:3,00736 Kč