Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC125D,653

DigiKey Part Number
1727-2779-2-ND - Tape & Reel (TR)
1727-2779-1-ND - Cut Tape (CT)
1727-2779-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC125D,653
Description
IC BUFF 2V/6V 14-SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO
Datasheet
 Datasheet
EDA/CAD Models
74HC125D,653 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
7.8mA, 7.8mA
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Elements
4
Supplier Device Package
14-SO
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HC125MTexas Instruments89296-9173-5-ND23,31000 KčUpgrade
CD74HC125M96Texas Instruments10 435296-14509-1-ND8,40000 KčUpgrade
CD74HC125MTTexas Instruments5 241296-28576-1-ND23,31000 KčUpgrade
MC74HC125ADGonsemi624MC74HC125ADGOS-ND8,40000 KčSimilar
MC74HC125ADR2Gonsemi80MC74HC125ADR2GOSCT-ND6,51000 KčSimilar
In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,41000 Kč4,41 Kč
102,94000 Kč29,40 Kč
252,59520 Kč64,88 Kč
1002,21740 Kč221,74 Kč
2502,03428 Kč508,57 Kč
5001,92384 Kč961,92 Kč
1 0001,83313 Kč1 833,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5001,73746 Kč4 343,65 Kč
5 0001,67971 Kč8 398,55 Kč
7 5001,65083 Kč12 381,23 Kč
12 5001,61881 Kč20 235,12 Kč
17 5001,60010 Kč28 001,75 Kč
25 0001,58210 Kč39 552,50 Kč
Manufacturers Standard Package
Unit Price without VAT:4,41000 Kč
Unit Price with VAT:5,33610 Kč