
CD74HC125MT | |
|---|---|
DigiKey Part Number | 296-28576-2-ND - Tape & Reel (TR) 296-28576-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CD74HC125MT |
Description | IC BUFF 2V/6V 14-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC125MT Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 4 | Supplier Device Package 14-SOIC |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC125M | Texas Instruments | 89 | 296-9173-5-ND | 23,31000 Kč | Parametric Equivalent |
| CD74HC125M96 | Texas Instruments | 10 435 | 296-14509-1-ND | 8,40000 Kč | Parametric Equivalent |
| CD74HC125MT | Texas Instruments | 5 241 | 296-28576-1-ND | 23,31000 Kč | Parametric Equivalent |
| CD74HC126M | Texas Instruments | 21 | 296-12783-5-ND | 23,52000 Kč | Parametric Equivalent |
| CD74HC126M96 | Texas Instruments | 13 520 | 296-14510-1-ND | 12,18000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 Kč | 23,31 Kč |
| 10 | 16,84000 Kč | 168,40 Kč |
| 25 | 15,21080 Kč | 380,27 Kč |
| 100 | 13,42820 Kč | 1 342,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 12,57864 Kč | 3 144,66 Kč |
| 500 | 12,06630 Kč | 6 033,15 Kč |
| Unit Price without VAT: | 23,31000 Kč |
|---|---|
| Unit Price with VAT: | 28,20510 Kč |

