
CD74HC125M | |
|---|---|
DigiKey Part Number | 296-9173-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC125M |
Description | IC BUFF 2V/6V 14-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC125M Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 4 | Supplier Device Package 14-SOIC |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC125M96 | Texas Instruments | 10 435 | 296-14509-1-ND | 8,40000 Kč | Direct |
| MC74HC125ADR2G | onsemi | 80 | MC74HC125ADR2GOSCT-ND | 6,51000 Kč | Direct |
| MM74HC125M | onsemi | 773 | MM74HC125M-ND | 11,13000 Kč | Direct |
| 74HC125D,653 | Nexperia USA Inc. | 19 | 1727-2779-1-ND | 4,41000 Kč | Similar |
| 74HC125S14-13 | Diodes Incorporated | 2 906 | 31-74HC125S14-13CT-ND | 5,67000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 Kč | 23,31 Kč |
| 10 | 16,84000 Kč | 168,40 Kč |
| 50 | 14,23240 Kč | 711,62 Kč |
| Unit Price without VAT: | 23,31000 Kč |
|---|---|
| Unit Price with VAT: | 28,20510 Kč |

