Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM74HC125MX

DigiKey Part Number
MM74HC125MXTR-ND - Tape & Reel (TR)
MM74HC125MXCT-ND - Cut Tape (CT)
MM74HC125MXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM74HC125MX
Description
IC BUFFER NON-INVERT 6V 14-SOIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MM74HC125MX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 692
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
105,27000 Kč52,70 Kč
254,68680 Kč117,17 Kč
1004,04840 Kč404,84 Kč
2503,74100 Kč935,25 Kč
5003,55664 Kč1 778,32 Kč
1 0003,40462 Kč3 404,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,24402 Kč8 110,05 Kč
5 0003,14726 Kč15 736,30 Kč
7 5003,09880 Kč23 241,00 Kč
12 5003,04511 Kč38 063,88 Kč
17 5003,01372 Kč52 740,10 Kč
25 0002,98353 Kč74 588,25 Kč
62 5002,91857 Kč182 410,62 Kč
Manufacturers Standard Package
Unit Price without VAT:7,56000 Kč
Unit Price with VAT:9,14760 Kč