
74CBTLVD3245PW,118 | |
|---|---|
DigiKey Part Number | 1727-1863-2-ND - Tape & Reel (TR) 1727-1863-1-ND - Cut Tape (CT) 1727-1863-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74CBTLVD3245PW,118 |
Description | IC BUS SWITCH 8 X 1:1 20-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 8 x 1:1 20-TSSOP |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Nexperia USA Inc. | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Bus Switch | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Circuit 8 x 1:1 | Supplier Device Package 20-TSSOP |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74CBTLV3245PGG | Renesas Electronics Corporation | 160 | 800-3988-ND | 24,99000 Kč | Similar |
| SN74CB3Q3245PW | Rochester Electronics, LLC | 4 563 | 2156-SN74CB3Q3245PW-ND | 24,57000 Kč | Similar |
| SN74CB3Q3245PWR | Texas Instruments | 8 239 | 296-19130-1-ND | 21,00000 Kč | Similar |
| SN74CBTLV3245APW | Texas Instruments | 227 | 296-26452-5-ND | 21,84000 Kč | Similar |
| SN74CBTLV3245APWR | Texas Instruments | 719 | 296-9121-1-ND | 16,38000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 8,00000 Kč | 80,00 Kč |
| 25 | 7,16440 Kč | 179,11 Kč |
| 100 | 6,23640 Kč | 623,64 Kč |
| 250 | 5,79292 Kč | 1 448,23 Kč |
| 500 | 5,52542 Kč | 2 762,71 Kč |
| 1 000 | 5,37129 Kč | 5 371,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,05901 Kč | 12 647,52 Kč |
| 5 000 | 4,91933 Kč | 24 596,65 Kč |
| 7 500 | 4,84942 Kč | 36 370,65 Kč |
| 12 500 | 4,77194 Kč | 59 649,25 Kč |
| 17 500 | 4,72665 Kč | 82 716,38 Kč |
| 25 000 | 4,68311 Kč | 117 077,75 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |


