
SN74CBTLV3245APW | |
|---|---|
DigiKey Part Number | 296-26452-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74CBTLV3245APW |
Description | IC BUS SWITCH 8 X 1:1 20-TSSOP |
Customer Reference | |
Detailed Description | Bus Switch 8 x 1:1 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBTLV3245APW Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 2.3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Type Bus Switch | Supplier Device Package 20-TSSOP |
Circuit 8 x 1:1 | Base Product Number |
Independent Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74CBTLV3245APWR | Texas Instruments | 719 | 296-9121-1-ND | 16,38000 Kč | MFR Recommended |
| 74CBTLV3245PGG8 | Renesas Electronics Corporation | 0 | 800-74CBTLV3245PGG8CT-ND | 17,85000 Kč | Similar |
| 74CBTLV3245PW,118 | Nexperia USA Inc. | 2 330 | 1727-8386-1-ND | 10,50000 Kč | Similar |
| 74CBTLVD3245PW,118 | Nexperia USA Inc. | 1 426 | 1727-1863-1-ND | 11,34000 Kč | Similar |
| PI3B3245LEX | Diodes Incorporated | 2 560 | 31-PI3B3245LEXCT-ND | 15,12000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 15,76900 Kč | 157,69 Kč |
| 70 | 12,92871 Kč | 905,01 Kč |
| 140 | 12,23736 Kč | 1 713,23 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |

