
SN74CB3Q3245PW | |
|---|---|
DigiKey Part Number | 296-33852-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74CB3Q3245PW |
Description | IC BUS SWITCH 8 X 1:1 20-TSSOP |
Customer Reference | |
Detailed Description | Bus Switch 8 x 1:1 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CB3Q3245PW Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 2.3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Type Bus Switch | Supplier Device Package 20-TSSOP |
Circuit 8 x 1:1 | Base Product Number |
Independent Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74CB3Q3245PWR | Texas Instruments | 8 239 | 296-19130-1-ND | 0,74000 Kč | Parametric Equivalent |
| SN74CB3Q3345PWR | Texas Instruments | 12 751 | 296-19141-1-ND | 0,80000 Kč | Parametric Equivalent |
| SN74CB3T3245PWR | Texas Instruments | 8 859 | 296-18196-1-ND | 1,47000 Kč | Parametric Equivalent |
| SN74CBTLV3245APW | Texas Instruments | 227 | 296-26452-5-ND | 0,77000 Kč | Parametric Equivalent |
| SN74CBTLV3245APWR | Texas Instruments | 719 | 296-9121-1-ND | 0,58000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 17,76400 Kč | 177,64 Kč |
| 70 | 14,61157 Kč | 1 022,81 Kč |
| 140 | 13,84521 Kč | 1 938,33 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |

