Bus Switch 8 x 1:1 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CB3Q3345PWR

DigiKey Part Number
296-19141-2-ND - Tape & Reel (TR)
296-19141-1-ND - Cut Tape (CT)
296-19141-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74CB3Q3345PWR
Description
IC BUS SWITCH 8 X 1:1 20-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bus Switch 8 x 1:1 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CB3Q3345PWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Texas Instruments
Voltage - Supply
2.3V ~ 3.6V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Type
Bus Switch
Supplier Device Package
20-TSSOP
Circuit
8 x 1:1
Base Product Number
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 041
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,68000 Kč22,68 Kč
1016,37800 Kč163,78 Kč
2514,79920 Kč369,98 Kč
10013,06080 Kč1 306,08 Kč
25012,22924 Kč3 057,31 Kč
50011,79080 Kč5 895,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00010,97786 Kč21 955,72 Kč
4 00010,69869 Kč42 794,76 Kč
6 00010,55888 Kč63 353,28 Kč
10 00010,40407 Kč104 040,70 Kč
14 00010,31353 Kč144 389,42 Kč
20 00010,22652 Kč204 530,40 Kč
Manufacturers Standard Package
Unit Price without VAT:22,68000 Kč
Unit Price with VAT:27,44280 Kč

Other Suppliers on DigiKey

5 710In Stock
Ships from Rochester Electronics, LLC