
SN74CB3T3245PWR | |
|---|---|
DigiKey Part Number | 296-18196-2-ND - Tape & Reel (TR) 296-18196-1-ND - Cut Tape (CT) 296-18196-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CB3T3245PWR |
Description | IC BUS SWITCH 8 X 1:1 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 8 x 1:1 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CB3T3245PWR Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 2.3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Type Bus Switch | Supplier Device Package 20-TSSOP |
Circuit 8 x 1:1 | Base Product Number |
Independent Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,58000 Kč | 41,58 Kč |
| 10 | 30,63600 Kč | 306,36 Kč |
| 25 | 27,91040 Kč | 697,76 Kč |
| 100 | 24,90570 Kč | 2 490,57 Kč |
| 250 | 23,47324 Kč | 5 868,31 Kč |
| 500 | 23,32416 Kč | 11 662,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 21,31507 Kč | 42 630,14 Kč |
| 4 000 | 20,83395 Kč | 83 335,80 Kč |
| 6 000 | 20,59309 Kč | 123 558,54 Kč |
| 10 000 | 20,32602 Kč | 203 260,20 Kč |
| Unit Price without VAT: | 41,58000 Kč |
|---|---|
| Unit Price with VAT: | 50,31180 Kč |











