
5014610691 | |
|---|---|
DigiKey Part Number | WM20774TR-ND - Tape & Reel (TR) WM20774CT-ND - Cut Tape (CT) WM20774DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5014610691 |
Description | CONN FPC BOTTOM 6POS 0.5MM R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5014610691 Models |
Category | Cable End Type Notched |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA), Nylon, Glass Filled |
Part Status Active | Actuator Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Flat Flex Type FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 85°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 HB |
Number of Positions 6 | Current Rating (Amps) 0.3A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 3.94µin (0.10µm) |
Termination Solder | Housing Color Black |
FFC, FCB Thickness 0.12mm | Actuator Color White |
Height Above Board 0.031" (0.80mm) | Mating Cycles 20 |
Locking Feature Flip Lock, Backlock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 18,83500 Kč | 188,35 Kč |
| 25 | 17,65520 Kč | 441,38 Kč |
| 50 | 16,81100 Kč | 840,55 Kč |
| 100 | 16,00890 Kč | 1 600,89 Kč |
| 250 | 15,00516 Kč | 3 751,29 Kč |
| 500 | 14,28872 Kč | 7 144,36 Kč |
| 1 000 | 13,60649 Kč | 13 606,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,84350 Kč | 38 530,50 Kč |
| 6 000 | 12,23088 Kč | 73 385,28 Kč |
| 9 000 | 11,88617 Kč | 106 975,53 Kč |
| 15 000 | 11,46585 Kč | 171 987,75 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |









