
74CBTLV3245PGG | |
|---|---|
DigiKey Part Number | 800-3988-ND |
Manufacturer | |
Manufacturer Product Number | 74CBTLV3245PGG |
Description | IC BUS SWITCH 8 X 1:1 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 8 x 1:1 20-TSSOP |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Renesas Electronics Corporation | Voltage - Supply 2.3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Type Bus Switch | Supplier Device Package 20-TSSOP |
Circuit 8 x 1:1 | Base Product Number |
Independent Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| 10 | 17,63800 Kč | 176,38 Kč |
| 74 | 14,22757 Kč | 1 052,84 Kč |
| 148 | 13,44014 Kč | 1 989,14 Kč |
| 296 | 12,79530 Kč | 3 787,41 Kč |
| 518 | 12,36085 Kč | 6 402,92 Kč |
| 1 036 | 11,91089 Kč | 12 339,68 Kč |
| 2 516 | 11,45067 Kč | 28 809,89 Kč |
| 5 032 | 11,16374 Kč | 56 175,94 Kč |
| Unit Price without VAT: | 24,99000 Kč |
|---|---|
| Unit Price with VAT: | 30,23790 Kč |

