Voltage Level Translator Bidirectional 2 Circuit 1 Channel 8-X2SON (1.35x0.8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AXP2T45GXX

DigiKey Part Number
1727-74AXP2T45GXXTR-ND - Tape & Reel (TR)
1727-74AXP2T45GXXCT-ND - Cut Tape (CT)
1727-74AXP2T45GXXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AXP2T45GXX
Description
IC XLTR VL BIDIR 8-X2SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 2 Circuit 1 Channel 8-X2SON (1.35x0.8)
Datasheet
 Datasheet
EDA/CAD Models
74AXP2T45GXX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
2
Channels per Circuit
1
Voltage - VCCA
0.9 V ~ 5.5 V
Voltage - VCCB
0.9 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State
Data Rate
-
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
8-XFDFN Exposed Pad
Supplier Device Package
8-X2SON (1.35x0.8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 222
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,50000 Kč10,50 Kč
107,43300 Kč74,33 Kč
256,65200 Kč166,30 Kč
1005,78070 Kč578,07 Kč
2505,36540 Kč1 341,35 Kč
5005,11512 Kč2 557,56 Kč
1 0004,95406 Kč4 954,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0004,45200 Kč44 520,00 Kč
20 0004,36312 Kč87 262,40 Kč
30 0004,31864 Kč129 559,20 Kč
Manufacturers Standard Package
Unit Price without VAT:10,50000 Kč
Unit Price with VAT:12,70500 Kč