
74AXP2T45DCH | |
|---|---|
DigiKey Part Number | 1727-74AXP2T45DCHTR-ND - Tape & Reel (TR) 1727-74AXP2T45DCHCT-ND - Cut Tape (CT) 1727-74AXP2T45DCHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AXP2T45DCH |
Description | IC XLTR VL BIDIR 8-VSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 2 Circuit 1 Channel 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AXP2T45DCH Models |
Category | Voltage - VCCA 0.9 V ~ 5.5 V |
Manufacturer Nexperia USA Inc. | Voltage - VCCB 0.9 V ~ 5.5 V |
Series | Output Type Tri-State |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Translator Type Voltage Level | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Channel Type Bidirectional | Supplier Device Package 8-VSSOP |
Number of Circuits 2 | Base Product Number |
Channels per Circuit 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,93000 Kč | 12,93 Kč |
| 10 | 9,09300 Kč | 90,93 Kč |
| 25 | 8,15880 Kč | 203,97 Kč |
| 100 | 7,11590 Kč | 711,59 Kč |
| 250 | 6,62120 Kč | 1 655,30 Kč |
| 500 | 6,32256 Kč | 3 161,28 Kč |
| 1 000 | 6,18720 Kč | 6 187,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,77294 Kč | 17 318,82 Kč |
| 6 000 | 5,62431 Kč | 33 745,86 Kč |
| 9 000 | 5,54986 Kč | 49 948,74 Kč |
| 15 000 | 5,46741 Kč | 82 011,15 Kč |
| 21 000 | 5,41920 Kč | 113 803,20 Kč |
| 30 000 | 5,37282 Kč | 161 184,60 Kč |
| Unit Price without VAT: | 12,93000 Kč |
|---|---|
| Unit Price with VAT: | 15,64530 Kč |











