
MPMT2002AT5 | |
|---|---|
DigiKey Part Number | 541-MPMT2002AT5TR-ND - Tape & Reel (TR) 541-MPMT2002AT5CT-ND - Cut Tape (CT) 541-MPMT2002AT5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPMT2002AT5 |
Description | MPMT 10K 10K 0.1%ABS 0.05%RATIO |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 10k, 10k Ohm ±0.1% 100mW Power Per Element Voltage Divider 2 Resistor Network/Array ±25ppm/°C TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Number of Pins 3 |
Manufacturer Vishay | Power Per Element 100mW |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Applications Voltage Divider (TCR Matched) |
Circuit Type Voltage Divider | Mounting Type Surface Mount |
Resistance (Ohms) 10k, 10k | Package / Case TO-236-3, SC-59, SOT-23-3 |
Tolerance ±0.1% | Supplier Device Package SOT-23-3 |
Number of Resistors 2 | Size / Dimension 0.113" L x 0.051" W (2.86mm x 1.30mm) |
Resistor Matching Ratio ±0.05% | Height - Seated (Max) 0.044" (1.12mm) |
Resistor-Ratio-Drift ±2ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,81000 Kč | 92,81 Kč |
| 10 | 70,30400 Kč | 703,04 Kč |
| 25 | 64,71040 Kč | 1 617,76 Kč |
| 100 | 58,54760 Kč | 5 854,76 Kč |
| 250 | 55,60912 Kč | 13 902,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 53,83806 Kč | 26 919,03 Kč |
| 1 000 | 52,38109 Kč | 52 381,09 Kč |
| 1 500 | 51,65087 Kč | 77 476,30 Kč |
| 2 500 | 50,84237 Kč | 127 105,93 Kč |
| 3 500 | 50,36997 Kč | 176 294,90 Kč |
| Unit Price without VAT: | 92,81000 Kč |
|---|---|
| Unit Price with VAT: | 112,30010 Kč |










