
MPMT2003AT5 | |
|---|---|
DigiKey Part Number | 764-MPMT2003AT5TR-ND - Tape & Reel (TR) 764-MPMT2003AT5CT-ND - Cut Tape (CT) 764-MPMT2003AT5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPMT2003AT5 |
Description | MPMT 100K 100K 0.1%ABS 0.05%RATI |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 100k, 100k Ohm ±0.1% 100mW Power Per Element Voltage Divider 2 Resistor Network/Array ±25ppm/°C TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Number of Pins 3 |
Manufacturer Vishay Dale Thin Film | Power Per Element 100mW |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Applications Voltage Divider (TCR Matched) |
Circuit Type Voltage Divider | Mounting Type Surface Mount |
Resistance (Ohms) 100k, 100k | Package / Case TO-236-3, SC-59, SOT-23-3 |
Tolerance ±0.1% | Supplier Device Package SOT-23 |
Number of Resistors 2 | Size / Dimension 0.113" L x 0.051" W (2.86mm x 1.30mm) |
Resistor Matching Ratio ±0.05% | Height - Seated (Max) 0.044" (1.12mm) |
Resistor-Ratio-Drift ±2ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,56000 Kč | 135,56 Kč |
| 10 | 92,57800 Kč | 925,78 Kč |
| 25 | 80,95280 Kč | 2 023,82 Kč |
| 50 | 73,67000 Kč | 3 683,50 Kč |
| 100 | 67,48010 Kč | 6 748,01 Kč |
| 250 | 60,70452 Kč | 15 176,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 56,46544 Kč | 28 232,72 Kč |
| 1 000 | 52,86577 Kč | 52 865,77 Kč |
| 1 500 | 51,01728 Kč | 76 525,92 Kč |
| 2 500 | 48,92617 Kč | 122 315,43 Kč |
| 3 500 | 47,68044 Kč | 166 881,54 Kč |
| Unit Price without VAT: | 135,56000 Kč |
|---|---|
| Unit Price with VAT: | 164,02760 Kč |


