Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2182IDGKT

DigiKey Part Number
296-OPA2182IDGKTTR-ND - Tape & Reel (TR)
296-OPA2182IDGKTCT-ND - Cut Tape (CT)
296-OPA2182IDGKTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2182IDGKT
Description
IC OPAMP ZER-DRIFT 2CIRC 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA2182IDGKT Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
0.45 µV
Mfr
Current - Supply
850µA
Series
Current - Output / Channel
65 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
4.5 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
2
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Slew Rate
10V/µs
Supplier Device Package
8-VSSOP
Gain Bandwidth Product
5 MHz
Base Product Number
Current - Input Bias
50 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 895
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
195,73000 Kč95,73 Kč
1072,59800 Kč725,98 Kč
2566,82920 Kč1 670,73 Kč
10060,48930 Kč6 048,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25057,46608 Kč14 366,52 Kč
50055,64372 Kč27 821,86 Kč
75054,73095 Kč41 048,21 Kč
1 25053,71960 Kč67 149,50 Kč
1 75053,12873 Kč92 975,28 Kč
2 50052,56003 Kč131 400,07 Kč
Manufacturers Standard Package
Unit Price without VAT:95,73000 Kč
Unit Price with VAT:115,83330 Kč