
74AXP2T45GXX | |
|---|---|
DigiKey Part Number | 1727-74AXP2T45GXXTR-ND - Tape & Reel (TR) 1727-74AXP2T45GXXCT-ND - Cut Tape (CT) 1727-74AXP2T45GXXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AXP2T45GXX |
Description | IC XLTR VL BIDIR 8-X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 2 Circuit 1 Channel 8-X2SON (1.35x0.8) |
Datasheet | Datasheet |
EDA/CAD Models | 74AXP2T45GXX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 2 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 0.9 V ~ 5.5 V | |
Voltage - VCCB | 0.9 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State | |
Data Rate | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN Exposed Pad | |
Supplier Device Package | 8-X2SON (1.35x0.8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,53000 Kč | 10,53 Kč |
| 10 | 7,45200 Kč | 74,52 Kč |
| 25 | 6,66880 Kč | 166,72 Kč |
| 100 | 5,79510 Kč | 579,51 Kč |
| 250 | 5,37868 Kč | 1 344,67 Kč |
| 500 | 5,12778 Kč | 2 563,89 Kč |
| 1 000 | 4,96633 Kč | 4 966,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 4,46302 Kč | 44 630,20 Kč |
| 20 000 | 4,37393 Kč | 87 478,60 Kč |
| 30 000 | 4,32933 Kč | 129 879,90 Kč |
| Unit Price without VAT: | 10,53000 Kč |
|---|---|
| Unit Price with VAT: | 12,74130 Kč |







