
74AVCH4T245D,118 | |
|---|---|
DigiKey Part Number | 1727-4399-2-ND - Tape & Reel (TR) 1727-4399-1-ND - Cut Tape (CT) 1727-4399-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AVCH4T245D,118 |
Description | IC TRANSLATION TXRX 3.6V 16-SO |
Customer Reference | |
Detailed Description | Translation Transceiver 2 Element 2 Bit per Element 3-State Output 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Translation Transceiver | |
Number of Elements | 2 | |
Number of Bits per Element | 2 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,68000 Kč | 25,68 Kč |
| 10 | 18,50300 Kč | 185,03 Kč |
| 50 | 15,60220 Kč | 780,11 Kč |
| 100 | 14,70340 Kč | 1 470,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,47460 Kč | 23 686,50 Kč |
| 5 000 | 9,23101 Kč | 46 155,05 Kč |
| Unit Price without VAT: | 25,68000 Kč |
|---|---|
| Unit Price with VAT: | 31,07280 Kč |

