
SN74AVCH4T245D | |
|---|---|
DigiKey Part Number | SN74AVCH4T245D-ND |
Manufacturer | |
Manufacturer Product Number | SN74AVCH4T245D |
Description | IC TRANSLATION TXRX 1.2V/3.6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 2 Element 2 Bit per Element 3-State Output 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AVCH4T245D Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 12mA, 12mA |
Series | Voltage - Supply 1.2V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Translation Transceiver | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 2 | Supplier Device Package 16-SOIC |
Number of Bits per Element 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,83000 Kč | 46,83 Kč |
| 10 | 34,62600 Kč | 346,26 Kč |
| 40 | 30,30525 Kč | 1 212,21 Kč |
| 120 | 27,89758 Kč | 3 347,71 Kč |
| 280 | 26,48596 Kč | 7 416,07 Kč |
| 520 | 25,64785 Kč | 13 336,88 Kč |
| 1 000 | 24,90720 Kč | 24 907,20 Kč |
| 2 520 | 24,06721 Kč | 60 649,37 Kč |
| 5 000 | 23,57109 Kč | 117 855,45 Kč |
| Unit Price without VAT: | 46,83000 Kč |
|---|---|
| Unit Price with VAT: | 56,66430 Kč |

