
SN74AVC4T245DR | |
|---|---|
DigiKey Part Number | 296-17930-2-ND - Tape & Reel (TR) 296-17930-1-ND - Cut Tape (CT) 296-17930-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AVC4T245DR |
Description | IC TRANSLATION TXRX 1.2V/3.6V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 2 Element 2 Bit per Element 3-State Output 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AVC4T245DR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 12mA, 12mA |
Series | Voltage - Supply 1.2V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Translation Transceiver | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 2 | Supplier Device Package 16-SOIC |
Number of Bits per Element 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 21,58600 Kč | 215,86 Kč |
| 25 | 19,57000 Kč | 489,25 Kč |
| 100 | 17,35900 Kč | 1 735,90 Kč |
| 250 | 16,30284 Kč | 4 075,71 Kč |
| 500 | 15,93496 Kč | 7 967,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,58891 Kč | 36 472,28 Kč |
| 5 000 | 14,25554 Kč | 71 277,70 Kč |
| 7 500 | 14,08848 Kč | 105 663,60 Kč |
| 12 500 | 13,90352 Kč | 173 794,00 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |











