
SN74AVC4T245DT | |
|---|---|
DigiKey Part Number | 296-SN74AVC4T245DTTR-ND - Tape & Reel (TR) 296-SN74AVC4T245DTCT-ND - Cut Tape (CT) 296-SN74AVC4T245DTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AVC4T245DT |
Description | IC TRANSLATION TXRX 3.6V 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 2 Element 2 Bit per Element 3-State Output 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AVC4T245DT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Translation Transceiver | |
Number of Elements | 2 | |
Number of Bits per Element | 2 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 1.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,73000 Kč | 30,73 Kč |
| 10 | 22,48100 Kč | 224,81 Kč |
| 25 | 20,39320 Kč | 509,83 Kč |
| 100 | 18,09880 Kč | 1 809,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 17,00420 Kč | 4 251,05 Kč |
| 500 | 16,34406 Kč | 8 172,03 Kč |
| 750 | 16,01372 Kč | 12 010,29 Kč |
| 1 250 | 15,64756 Kč | 19 559,45 Kč |
| 1 750 | 15,43362 Kč | 27 008,83 Kč |
| 2 500 | 15,22782 Kč | 38 069,55 Kč |
| 6 250 | 14,78468 Kč | 92 404,25 Kč |
| 12 500 | 14,51761 Kč | 181 470,12 Kč |
| Unit Price without VAT: | 30,73000 Kč |
|---|---|
| Unit Price with VAT: | 37,18330 Kč |


