Translation Transceiver 1 Element 2 Bit per Element 3-State Output 10-XQFN (1.4x1.8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AVC2T245GUX

DigiKey Part Number
1727-7446-2-ND - Tape & Reel (TR)
1727-7446-1-ND - Cut Tape (CT)
1727-7446-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AVC2T245GUX
Description
IC TRANSLATION TXRX 0.8V/3.6V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Translation Transceiver 1 Element 2 Bit per Element 3-State Output 10-XQFN (1.4x1.8)
Datasheet
 Datasheet
EDA/CAD Models
74AVC2T245GUX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
12mA, 12mA
Series
Voltage - Supply
0.8V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Translation Transceiver
Package / Case
10-XFQFN
Number of Elements
1
Supplier Device Package
10-XQFN (1.4x1.8)
Number of Bits per Element
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FXWA9306L8Xonsemi61 713FXWA9306L8XCT-ND8,34000 KčSimilar
SN74LVC2T45DCTRTexas Instruments101 338296-16845-1-ND13,14000 KčSimilar
TCA9617BDGKRTexas Instruments594296-40579-1-ND25,86000 KčSimilar
In-Stock: 10 106
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,93000 Kč12,93 Kč
109,09300 Kč90,93 Kč
258,15880 Kč203,97 Kč
1007,11590 Kč711,59 Kč
2506,62120 Kč1 655,30 Kč
5006,32256 Kč3 161,28 Kč
1 0006,18720 Kč6 187,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0005,70773 Kč22 830,92 Kč
8 0005,57066 Kč44 565,28 Kč
12 0005,50198 Kč66 023,76 Kč
20 0005,42592 Kč108 518,40 Kč
28 0005,38143 Kč150 680,04 Kč
Manufacturers Standard Package
Unit Price without VAT:12,93000 Kč
Unit Price with VAT:15,64530 Kč