Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 6-XSON, SOT886 (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1T34GM,132

DigiKey Part Number
1727-74AUP1T34GM,132TR-ND - Tape & Reel (TR)
1727-74AUP1T34GM,132CT-ND - Cut Tape (CT)
1727-74AUP1T34GM,132DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP1T34GM,132
Description
IC BUFFER NON-INVERT 3.6V 6XSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 6-XSON, SOT886 (1.45x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
Push-Pull
Current - Output High, Low
4mA, 4mA
Voltage - Supply
1.1V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
6-XSON, SOT886 (1.45x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,74000 Kč6,74 Kč
104,61000 Kč46,10 Kč
254,09200 Kč102,30 Kč
1003,51960 Kč351,96 Kč
2503,24760 Kč811,90 Kč
5003,08424 Kč1 542,12 Kč
1 0002,94911 Kč2 949,11 Kč
2 5002,91147 Kč7 278,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,72071 Kč13 603,55 Kč
10 0002,65003 Kč26 500,30 Kč
15 0002,61463 Kč39 219,45 Kč
25 0002,57541 Kč64 385,25 Kč
35 0002,55250 Kč89 337,50 Kč
50 0002,53045 Kč126 522,50 Kč
Manufacturers Standard Package
Unit Price without VAT:6,74000 Kč
Unit Price with VAT:8,15540 Kč