
74AUP1G58GW,125 | |
|---|---|
DigiKey Part Number | 1727-3194-2-ND - Tape & Reel (TR) 1727-3194-1-ND - Cut Tape (CT) 1727-3194-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G58GW,125 |
Description | IC MF CFG 1-CIR 3-IN 6-TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input 6-TSSOP |
Datasheet | Datasheet |
Category | Output Type Single-Ended |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Configurable Multiple Function | Package / Case 6-TSSOP, SC-88, SOT-363 |
Number of Circuits 1 | Supplier Device Package 6-TSSOP |
Number of Inputs 3 | Base Product Number |
Schmitt Trigger Input No |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AUP1G58DBVR | Texas Instruments | 87 201 | 296-16819-1-ND | 7,98000 Kč | Similar |
| SN74AUP1G58DBVT | Texas Instruments | 210 660 | 296-SN74AUP1G58DBVTCT-ND | 19,53000 Kč | Similar |
| SN74AUP1G58DCKR | Texas Instruments | 34 335 | 296-16820-1-ND | 7,35000 Kč | Similar |
| SN74AUP1G58DCKT | Texas Instruments | 3 250 | 296-SN74AUP1G58DCKTCT-ND | 19,53000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,70900 Kč | 27,09 Kč |
| 25 | 2,39360 Kč | 59,84 Kč |
| 100 | 2,03680 Kč | 203,68 Kč |
| 250 | 1,86716 Kč | 466,79 Kč |
| 500 | 1,76510 Kč | 882,55 Kč |
| 1 000 | 1,68068 Kč | 1 680,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,57646 Kč | 4 729,38 Kč |
| 6 000 | 1,52551 Kč | 9 153,06 Kč |
| 9 000 | 1,49996 Kč | 13 499,64 Kč |
| 15 000 | 1,47168 Kč | 22 075,20 Kč |
| 21 000 | 1,45515 Kč | 30 558,15 Kč |
| 30 000 | 1,43924 Kč | 43 177,20 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |

