Configurable Multiple Function Configurable 1 Circuit 3 Input SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUP1G58DBVT

DigiKey Part Number
296-SN74AUP1G58DBVTTR-ND - Tape & Reel (TR)
296-SN74AUP1G58DBVTCT-ND - Cut Tape (CT)
296-SN74AUP1G58DBVTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUP1G58DBVT
Description
IC MF CFG 1-CIR 3-IN SOT-23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Configurable Multiple Function Configurable 1 Circuit 3 Input SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
SN74AUP1G58DBVT Models
Product Attributes
Filter Similar Products
Category
Output Type
Single-Ended
Manufacturer
Texas Instruments
Current - Output High, Low
4mA, 4mA
Series
Voltage - Supply
0.8V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Configurable Multiple Function
Package / Case
SOT-23-6
Number of Circuits
1
Supplier Device Package
SOT-23-6
Number of Inputs
3
Base Product Number
Schmitt Trigger Input
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 993
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
119,53000 Kč19,53 Kč
1014,09000 Kč140,90 Kč
2512,69960 Kč317,49 Kč
10011,17300 Kč1 117,30 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
25010,44524 Kč2 611,31 Kč
50010,05678 Kč5 028,39 Kč
Manufacturers Standard Package
Unit Price without VAT:19,53000 Kč
Unit Price with VAT:23,63130 Kč

Other Suppliers on DigiKey

209 667In Stock
Ships from Rochester Electronics, LLC