
SN74AUP1G58DCKT | |
|---|---|
DigiKey Part Number | 296-SN74AUP1G58DCKTTR-ND - Tape & Reel (TR) 296-SN74AUP1G58DCKTCT-ND - Cut Tape (CT) 296-SN74AUP1G58DCKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G58DCKT |
Description | IC MF CFG 1-CIR 3-IN SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G58DCKT Models |
Category | Output Type Single-Ended |
Manufacturer Texas Instruments | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Configurable Multiple Function | Package / Case 6-TSSOP, SC-88, SOT-363 |
Number of Circuits 1 | Supplier Device Package SC-70-6 |
Number of Inputs 3 | Base Product Number |
Schmitt Trigger Input No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 14,09000 Kč | 140,90 Kč |
| 25 | 12,69960 Kč | 317,49 Kč |
| 100 | 11,17300 Kč | 1 117,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 10,44524 Kč | 2 611,31 Kč |
| 500 | 10,00638 Kč | 5 003,19 Kč |
| 750 | 9,78675 Kč | 7 340,06 Kč |
| 1 250 | 9,54317 Kč | 11 928,96 Kč |
| 1 750 | 9,40098 Kč | 16 451,72 Kč |
| 2 500 | 9,26415 Kč | 23 160,38 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |

