Configurable Multiple Function Configurable 1 Circuit 3 Input SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUP1G58DCKR

DigiKey Part Number
296-16820-2-ND - Tape & Reel (TR)
296-16820-1-ND - Cut Tape (CT)
296-16820-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUP1G58DCKR
Description
IC MF CFG 1-CIR 3-IN SC70-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Configurable Multiple Function Configurable 1 Circuit 3 Input SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
SN74AUP1G58DCKR Models
Product Attributes
Filter Similar Products
Category
Output Type
Single-Ended
Manufacturer
Texas Instruments
Current - Output High, Low
4mA, 4mA
Series
Voltage - Supply
0.8V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Configurable Multiple Function
Package / Case
6-TSSOP, SC-88, SOT-363
Number of Circuits
1
Supplier Device Package
SC-70-6
Number of Inputs
3
Base Product Number
Schmitt Trigger Input
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34 335
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,35000 Kč7,35 Kč
105,04000 Kč50,40 Kč
254,47680 Kč111,92 Kč
1003,85730 Kč385,73 Kč
2503,56380 Kč890,95 Kč
5003,38614 Kč1 693,07 Kč
1 0003,24020 Kč3 240,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,05997 Kč9 179,91 Kč
6 0002,97178 Kč17 830,68 Kč
9 0002,92759 Kč26 348,31 Kč
15 0002,87863 Kč43 179,45 Kč
21 0002,85002 Kč59 850,42 Kč
30 0002,82251 Kč84 675,30 Kč
Manufacturers Standard Package
Unit Price without VAT:7,35000 Kč
Unit Price with VAT:8,89350 Kč