
SN74AUP1G58DBVR | |
|---|---|
DigiKey Part Number | 296-16819-2-ND - Tape & Reel (TR) 296-16819-1-ND - Cut Tape (CT) 296-16819-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G58DBVR |
Description | IC MF CFG 1-CIR 3-IN SOT-23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G58DBVR Models |
Category | Output Type Single-Ended |
Manufacturer Texas Instruments | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Configurable Multiple Function | Package / Case SOT-23-6 |
Number of Circuits 1 | Supplier Device Package SOT-23-6 |
Number of Inputs 3 | Base Product Number |
Schmitt Trigger Input No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 5,52200 Kč | 55,22 Kč |
| 25 | 4,92200 Kč | 123,05 Kč |
| 100 | 4,25210 Kč | 425,21 Kč |
| 250 | 3,93252 Kč | 983,13 Kč |
| 500 | 3,73974 Kč | 1 869,87 Kč |
| 1 000 | 3,58100 Kč | 3 581,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,38509 Kč | 10 155,27 Kč |
| 6 000 | 3,28916 Kč | 19 734,96 Kč |
| 9 000 | 3,24116 Kč | 29 170,44 Kč |
| 15 000 | 3,18794 Kč | 47 819,10 Kč |
| 21 000 | 3,15685 Kč | 66 293,85 Kč |
| 30 000 | 3,12695 Kč | 93 808,50 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |





