74AHCT595D,112 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2 701
Unit Price: 8,19000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 1 950
Unit Price: 12,17885 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 534
Unit Price: 9,45000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 23 015
Unit Price: 10,50000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 7 516
Unit Price: 11,97000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2 460
Unit Price: 10,50000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 5,04431 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 3 399
Unit Price: 22,68000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 6 514
Unit Price: 12,60000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 4 115
Unit Price: 6,93000 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 23 049
Unit Price: 15,74849 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 107
Unit Price: 7,56000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 367
Unit Price: 12,60000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 35 923
Unit Price: 10,08000 Kč
Datasheet
Shift Shift Register 1 Element 8 Bit 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT595D,112

DigiKey Part Number
1727-6095-ND
Manufacturer
Manufacturer Product Number
74AHCT595D,112
Description
IC SHFT REG TRI-STATE 8BIT 16-SO
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Bits per Element
8
Manufacturer
Nexperia USA Inc.
Function
Serial to Parallel, Serial
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Shift Register
Package / Case
16-SOIC (0.154", 3.90mm Width)
Output Type
Tri-State
Supplier Device Package
16-SO
Number of Elements
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AHCT595D,118Nexperia USA Inc.2 7011727-74AHCT595D,118CT-ND8,19000 KčParametric Equivalent
74AHCT595D-Q100,11Nexperia USA Inc.1 9501727-74AHCT595D-Q100,11TR-ND12,17885 KčParametric Equivalent
74HCT4094D,118Nexperia USA Inc.5341727-2060-1-ND9,45000 KčParametric Equivalent
74HCT595D,118Nexperia USA Inc.23 0151727-2857-1-ND10,50000 KčParametric Equivalent
74HCT595D-Q100,118Nexperia USA Inc.7 5161727-8014-1-ND11,97000 KčParametric Equivalent
Obsolete
Marketplace Stock: 159 607 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

159 607In Stock
Ships from Rochester Electronics, LLC