
SN74AHCT595D | |
|---|---|
DigiKey Part Number | 296-14308-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AHCT595D |
Description | IC SR TRI-STATE 8BIT 16-SOIC |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT595D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,73000 Kč | 22,73 Kč |
| 10 | 16,33500 Kč | 163,35 Kč |
| 40 | 14,09825 Kč | 563,93 Kč |
| 120 | 12,84225 Kč | 1 541,07 Kč |
| 280 | 12,10750 Kč | 3 390,10 Kč |
| 520 | 11,67102 Kč | 6 068,93 Kč |
| 1 000 | 11,28533 Kč | 11 285,33 Kč |
| Unit Price without VAT: | 22,73000 Kč |
|---|---|
| Unit Price with VAT: | 27,50330 Kč |

