Similar

74VHCT595D-Q100J | |
|---|---|
DigiKey Part Number | 1727-74VHCT595D-Q100JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74VHCT595D-Q100J |
Description | IC SHFT REG TRI-STATE 8BIT 16-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SO |
Datasheet | Datasheet |
Category | Function Serial to Parallel, Serial |
Manufacturer Nexperia USA Inc. | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Shift Register | Mounting Type Surface Mount |
Output Type Tri-State | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SO |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHCT595D | Rochester Electronics, LLC | 3 399 | 2156-SN74AHCT595D-ND | 22,68000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,04431 Kč | 12 610,78 Kč |
| 5 000 | 4,90496 Kč | 24 524,80 Kč |
| 7 500 | 4,83522 Kč | 36 264,15 Kč |
| 12 500 | 4,75795 Kč | 59 474,38 Kč |
| 17 500 | 4,71275 Kč | 82 473,12 Kč |
| 25 000 | 4,66934 Kč | 116 733,50 Kč |
| Unit Price without VAT: | 5,04431 Kč |
|---|---|
| Unit Price with VAT: | 6,10362 Kč |


