


MC74HCT595ADG | |
|---|---|
DigiKey Part Number | MC74HCT595ADGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC74HCT595ADG |
Description | IC SR TRI-STATE 8BIT 16-SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HCT595ADG Models |
Category | Number of Bits per Element 8 |
Manufacturer onsemi | Function Serial to Parallel, Serial |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output Type Tri-State | Supplier Device Package 16-SOIC |
Number of Elements 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 8,90300 Kč | 89,03 Kč |
| 48 | 7,45000 Kč | 357,60 Kč |
| 144 | 6,74854 Kč | 971,79 Kč |
| 288 | 6,40583 Kč | 1 844,88 Kč |
| 528 | 6,15663 Kč | 3 250,70 Kč |
| 1 008 | 5,93360 Kč | 5 981,07 Kč |
| 2 544 | 5,67689 Kč | 14 442,01 Kč |
| 5 040 | 5,52589 Kč | 27 850,49 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |

