74AHCT244PW,118 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 6 049
Unit Price: 18,69000 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 5 296
Unit Price: 15,54000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 11 990
Unit Price: 20,79000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 146
Unit Price: 18,69000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 2 500
Unit Price: 10,92000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 5 647
Unit Price: 11,34000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 4,46575 Kč
Datasheet

Similar


Texas Instruments
In Stock: 29 209
Unit Price: 12,39000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 236 807
Unit Price: 19,11000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 11,79097 Kč
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT244PW,118

DigiKey Part Number
1727-4002-2-ND - Tape & Reel (TR)
1727-4002-1-ND - Cut Tape (CT)
1727-4002-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHCT244PW,118
Description
IC BUFF 4.5V/5.5V 20-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Elements
2
Supplier Device Package
20-TSSOP
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHCT244ADTRGonsemi6 049MC74VHCT244ADTRGOSCT-ND18,69000 KčDirect
SN74AHCT244MPWREPTexas Instruments0296-22286-1-ND0,00000 KčUpgrade
74VHCT244AMTConsemi074VHCT244AMTCFS-ND0,00000 KčSimilar
74VHCT244AMTCXonsemi5 29674VHCT244AMTCXCT-ND15,54000 KčSimilar
CAHCT244IPWRG4Q1Texas Instruments11 990296-CAHCT244IPWRG4Q1CT-ND20,79000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
104,76700 Kč47,67 Kč
254,23320 Kč105,83 Kč
1003,64950 Kč364,95 Kč
2503,36808 Kč842,02 Kč
5003,19926 Kč1 599,63 Kč
1 0003,06004 Kč3 060,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,91318 Kč7 282,95 Kč
5 0002,82465 Kč14 123,25 Kč
7 5002,78030 Kč20 852,25 Kč
12 5002,73118 Kč34 139,75 Kč
17 5002,70248 Kč47 293,40 Kč
25 0002,67487 Kč66 871,75 Kč
Manufacturers Standard Package
Unit Price without VAT:6,93000 Kč
Unit Price with VAT:8,38530 Kč